PA4339 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA4339.132NLT

Digi-Key Part Number
553-4127-2-ND - Tape & Reel (TR)
553-4127-1-ND - Cut Tape (CT)
553-4127-6-ND - Digi-Reel®
Manufacturer
Pulse Electronics Power
Manufacturer Product Number
PA4339.132NLT
Supplier
Description
CMC 9UH 2.5A 2LN 1.3KOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
9 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 1.3 kOhms @ 100 MHz 2.5A DCR 21mOhm
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Pulse Electronics Power
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
2
Impedance @ Frequency
1.3 kOhms @ 100 MHz
Inductance @ Frequency
9 µH @ 100 kHz
Current Rating (Max)
2.5A
DC Resistance (DCR) (Max)
21mOhm
Voltage Rating - DC
80V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.276" L x 0.236" W (7.00mm x 6.00mm)
Height (Max)
0.150" (3.80mm)
Package / Case
Horizontal, 4 PC Pad
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8548.90.0100
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$2.83000$2.83
10$2.61000$26.10
25$2.39320$59.83
50$2.04540$102.27
100$1.82770$182.77
250$1.56656$391.64
500$1.47952$739.76
Tape & Reel (TR)
QtyUnit PriceExt Price
1,500$1.34895$2,023.43
3,000$1.30544$3,916.32