PA4334
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA4334.393NLT

Digi-Key Part Number
553-3511-2-ND - Tape & Reel (TR)
553-3511-1-ND - Cut Tape (CT)
553-3511-6-ND - Digi-Reel®
Manufacturer
Pulse Electronics Power
Manufacturer Product Number
PA4334.393NLT
Supplier
Description
FIXED IND 39UH 370MA 1.729OHM SM
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
39 µH Shielded Wirewound Inductor 370 mA 1.729Ohm Max Nonstandard -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Pulse Electronics Power
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Iron
Inductance
39 µH
Tolerance
±20%
Current Rating (Amps)
370 mA
Current - Saturation (Isat)
300mA
Shielding
Shielded
DC Resistance (DCR)
1.729Ohm Max
Q @ Freq
-
Frequency - Self Resonant
10MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.126" L x 0.126" W (3.20mm x 3.20mm)
Height - Seated (Max)
0.047" (1.20mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.4000
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.65000$0.65
10$0.57000$5.70
25$0.49920$12.48
50$0.42760$21.38
100$0.39210$39.21
250$0.35636$89.09
500$0.33504$167.52
1,000$0.25661$256.61
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000$0.25661$513.22
Additional Resources
AttributeDescription
Other Names
PA4334.393NLT-ND
-PA4334.393NLT
553-3511-6
553-3511-1
553-3511-2
Standard Package2,000