PA-21x29
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA1736NLT

Digi-Key Part Number
553-3816-2-ND - Tape & Reel (TR)
553-3816-1-ND - Cut Tape (CT)
553-3816-6-ND - Digi-Reel®
Manufacturer
Pulse Electronics Power
Manufacturer Product Number
PA1736NLT
Supplier
Description
PULSE XFMR 20.5UH
Detailed Description
20.5µH - Pulse Transformer - Surface Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Pulse Electronics Power
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transformer Type
-
Inductance
20.5µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
-
Mounting Type
Surface Mount
Size / Dimension
0.860" L x 1.150" W (21.84mm x 29.21mm)
Height - Seated (Max)
0.450" (11.43mm)
Operating Temperature
-40°C ~ 125°C
Weight
-
1 (Unlimited)
EAR99
8504.31.2000
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$7.69000$7.69
10$5.84100$58.41
25$5.68760$142.19
50$5.22620$261.31
Tape & Reel (TR)
QtyUnit PriceExt Price
100$4.91880$491.88
300$4.76513$1,429.54
500$4.61142$2,305.71
1,000$4.45771$4,457.71
PA1736NLT-ND
553-3816-6
553-3816-2
553-3816-1
100