cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T5005NL

Digi-Key Part Number
T5005NL-ND
Manufacturer
Pulse Electronics Network
Manufacturer Product Number
T5005NL
Supplier
Description
XFRM ISDN-S 1:2.5/1:2.5 22MH SMD
Detailed Description
22mH Isolation and Data Interface (Encapsulated) Pulse Transformer 1:2.5, 1:2.5 Surface Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Pulse Electronics Network
Series
-
Package
Tube
Part Status
Active
Transformer Type
Isolation and Data Interface (Encapsulated)
Inductance
22mH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:2.5, 1:2.5
Mounting Type
Surface Mount
Size / Dimension
0.950" L x 0.580" W (24.13mm x 14.73mm)
Height - Seated (Max)
0.300" (7.62mm)
Operating Temperature
0°C ~ 70°C
Weight
0.25 oz (7.12 g)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
ECCNEAR99
HTSUS8504.31.2000
Alternate Packaging
Additional Resources
AttributeDescription
Standard Package20