2 Conductor Speaker Cable Clear 18 AWG 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1357.41.90

DigiKey Part Number
C1357-1000-ND
Manufacturer
Encore Wire
Manufacturer Product Number
C1357.41.90
Description
CABLE SPKR 2COND 18AWG CLR
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2 Conductor Speaker Cable Clear 18 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
16/30
Conductor Material
Copper, Bare; Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.181" (4.60mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
Clear
Ratings
-
Features
-
Voltage
120 V
Operating Temperature
-
Usage
Audio-Video, Home
Jacket (Insulation) Thickness
0.0200" (0.508mm)
Conductor Insulation
-
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,000
Factory Stock: 19,000
Check for Additional Incoming Stock
All prices are in SGD
Spool
QuantityUnit PriceExt Price
1,000$0.29352$293.52
2,000$0.27914$558.28
3,000$0.27100$813.00
5,000$0.26102$1,305.10
7,000$0.25461$1,782.27
10,000$0.24796$2,479.60
25,000$0.23149$5,787.25
50,000$0.22323$11,161.50
Manufacturers Standard Package
Unit Price without VAT:$0.29352
Unit Price with VAT:$0.31994
Alternate Length
CABLE SPKR 2COND 18AWG CLEAR
In-Stock: 86
Unit Price: $134.72000