16693xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1669385

Digi-Key Part Number
1669385-ND
Manufacturer
Manufacturer Product Number
1669385
Description
CABLE 3POS
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Phoenix Contact
Series
Package
Bulk
Product Status
Active
Number of Positions
3
Connector - Sensor
Rectangular
Termination
Connector
Connector - Cable
M12
Cable Length
3m
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8544.42.9090
Additional Resources
AttributeDescription
Other NamesSAC-3P-M12MR/3 0-PUR/B-1L-S
Standard Package1