cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1622155

Digi-Key Part Number
1622155-ND
Manufacturer
Manufacturer Product Number
1622155
Description
SUNCLIX FUSE PLUG BLACK
Detailed Description
Fuse Plug Connector Black
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Phoenix Contact
Series
Package
Bulk
Product Status
Active
Type
Fuse Plug
Coded, Keyed
-
Features
Black
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
Additional Resources
AttributeDescription
Other NamesPV-C-M/F-PRO/F-1000/12-EU
Standard Package8