cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1593032

Digi-Key Part Number
1593032-ND
Manufacturer
Manufacturer Product Number
1593032
Description
CONN INSERT SHELL PANEL MNT
Detailed Description
Position Circular Connector Insert Shell Panel Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Phoenix Contact
Series
Package
Bulk
Product Status
Active
Connector Type
Insert Shell
Type
-
Number of Positions
-
Shell Size - Insert
M23
Shell Size, MIL
-
Contact Type
-
Contact Size
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Fastening Type
Threaded
Orientation
-
Shell Material
-
Shell Finish
-
Housing Color
-
Ingress Protection
-
Material Flammability Rating
-
Features
-
Shielding
Unshielded
Note
Contacts Not Included; Insert Not Included
Includes
-
Insert Material
-
Contact Shape
-
Operating Temperature
-20°C ~ 125°C
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8538.90.8180
Additional Resources
AttributeDescription
Other NamesRC-0000000YF00
Standard Package1