cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1586316

Digi-Key Part Number
1586316-ND
Manufacturer
Manufacturer Product Number
1586316
Description
CONN HOOD SIDE ENTRY SZB6 M25
Detailed Description
Hood Connector Side Entry M25 B6 IP65 - Dust Tight, Water Resistant
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Phoenix Contact
Series
Package
Bulk
Product Status
Obsolete
Connector Type
Hood
Style
Side Entry
Size
B6
Lock Location
Locking Clip (1) on Base Bottom
Thread Size
M25
Size / Dimension
2.362" L x 1.693" W x 1.732" H (60.00mm x 43.00mm x 44.00mm)
Housing Color
Gray
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-40°C ~ 125°C
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8538.90.8180