cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1572359

Digi-Key Part Number
1572359-ND
Manufacturer
Manufacturer Product Number
1572359
Description
SENSOR ACTUATOR BOX
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Phoenix Contact
Series
-
Package
Bulk
Product Status
Active
Accessory Type
Actuator Box
Color
Green
Features
8 Connector Opening, Dust Tight, Waterproof
For Use With/Related Products
Circular Connectors
Material
Polybutylene Terephthalate (PBT)
Shell Size - Insert
M23
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8543.70.9860
All prices are in SGD
Bulk
QtyUnit PriceExt Price
50$388.30720$19,415.36
Additional Resources
AttributeDescription
Other NamesSACB-8/ 8-L- 2 0PUR M23FS BK
Standard Package50