1570157
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1570157

Digi-Key Part Number
277-13452-ND
Manufacturer
Manufacturer Product Number
1570157
Description
CBL 8POS MALE TO WIRE 65.6'
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Cable Assembly 65.6' (20.0m)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Phoenix Contact
Series
-
Package
Bulk
Product Status
Active
1st Connector Type
Receptacle
1st Connector Gender
Male Pins
1st Connector Number of Positions
8
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
M12
1st Connector Orientation
A
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Type
Wire Leads
2nd Connector Gender
-
2nd Connector Number of Positions
-
2nd Connector Number of Positions Loaded
-
2nd Connector Shell Size - Insert
-
2nd Connector Orientation
-
2nd Connector Mounting Type
-
Length
65.6' (20.0m)
Assembly Configuration
Standard
Cable Type
Round
Cable Material
Polyurethane (PUR)
Color
Black
Shielding
Shielded
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Usage
Industrial Environments
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8544.42.9090
All prices are in SGD
Bulk
QtyUnit PriceExt Price
1$239.77000$239.77
10$220.58700$2,205.87
50$203.80340$10,190.17
100$194.21190$19,421.19
Additional Resources
AttributeDescription
Other Names
SAC-8P-M12MS/20 0-PUR SH
1570157-ND
277-13452
Standard Package1