cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1548338

Digi-Key Part Number
1548338-ND
Manufacturer
Manufacturer Product Number
1548338
Description
SENSOR ACTUATOR BOX
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Phoenix Contact
Series
-
Package
Bulk
Product Status
Obsolete
Accessory Type
Actuator Box
Color
Green
Features
6 Connector Opening, Dust Tight, Waterproof
For Use With/Related Products
Circular Connectors
Material
Polybutylene Terephthalate (PBT)
Shell Size - Insert
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8543.70.9860
Additional Resources
AttributeDescription
Other NamesSACB- 6/3-L-C QO-0 34
Standard Package1