HEAVYCON B Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1460230

Digi-Key Part Number
277-17117-ND
Manufacturer
Manufacturer Product Number
1460230
Description
CONN HOOD TOP ENTRY SZB24 PG21
Detailed Description
Hood Connector Top Entry PG21 B24
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Phoenix Contact
Series
Package
Bulk
Product Status
Obsolete
Connector Type
Hood
Style
Top Entry
Size
B24
Lock Location
Locking Clip (2) on Base Bottom
Thread Size
PG21
Size / Dimension
4.724" L x 1.693" W x 2.992" H (120.00mm x 43.00mm x 76.00mm)
Housing Color
Gray
Features
-
Ingress Protection
-
Housing Material
Aluminum, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-40°C ~ 125°C
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8538.90.8180
Additional Resources
AttributeDescription
Other Names
1460230-ND
277-17117
HC-B 24-TFQ-H-M1PG21G
Standard Package1
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
1411175Phoenix Contact15277-13006-ND$12.87000Similar