cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1422680

Digi-Key Part Number
1422680-ND
Manufacturer
Manufacturer Product Number
1422680
Description
RJ45 CONNECTOR DEGREE OF PROTECT
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat5 IDC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Phoenix Contact
Series
-
Package
Bulk
Product Status
Active
Connector Type
Plug
Cable Type
Round Cable, Solid or Stranded Wires
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Features
-
Shielding
Shielded
Ratings
Cat5
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Termination
IDC
Length
0.31' (95.4mm)
Color
-
Wire Gauge
24-26 AWG
Contact Finish
Gold
Contact Finish Thickness
-
Contact Material
Copper Alloy
Current Rating (Amps)
1.75 A
Voltage Rating
-
Housing Material
Zinc Die Cast
Shield Material
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4030
All prices are in SGD
Bulk
QtyUnit PriceExt Price
10$58.86800$588.68
Additional Resources
AttributeDescription
Other NamesCUC-V14-C1ZNI-S/R4E8:10
Standard Package10