UTP6AL5.5M is Obsolete and no longer manufactured.
Direct
Similar

UTP6AL5.5M | ||
---|---|---|
Digi-Key Part Number | 298-UTP6AL5.5M-ND | |
Manufacturer | ||
Manufacturer Product Number | UTP6AL5.5M | |
Description | COPPER PATCH CORD 6A | |
Detailed Description | Modular Cable | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Panduit Corp | |
Series | - | |
Package | Bulk | |
Product Status | Obsolete |
Resource Type | Link |
---|---|
PCN Obsolescence/ EOL | UTP6 - obsolete 14/SEP/2020 |
PCN Packaging | Packaging chg 29/JUN/2022 |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8544.42.2000 |