


ERT-JZET472H | |
|---|---|
DigiKey Part Number | P124073TR-ND - Tape & Reel (TR) P124073CT-ND - Cut Tape (CT) P124073DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERT-JZET472H |
Description | MULTILAYER NTC CHIP THERMISTOR |
Customer Reference | |
Detailed Description | NTC Thermistor 4.7k 0201 (0603 Metric) |
Datasheet | Datasheet |
Category | B25/50 4500K |
Manufacturer Panasonic Industry | B25/85 4450K |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 33 mW |
Part Status Last Time Buy | Mounting Type Surface Mount |
Resistance in Ohms @ 25°C 4.7k | Package / Case 0201 (0603 Metric) |
Resistance Tolerance ±3% | Base Product Number |
B Value Tolerance ±2% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.14000 | $0.14 |
| 5 | $0.08200 | $0.41 |
| 10 | $0.07800 | $0.78 |
| 25 | $0.07120 | $1.78 |
| 50 | $0.06700 | $3.35 |
| 100 | $0.06310 | $6.31 |
| 500 | $0.05536 | $27.68 |
| 1,000 | $0.05248 | $52.48 |
| 5,000 | $0.04671 | $233.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.04257 | $638.55 |
| 30,000 | $0.04075 | $1,222.50 |
| 45,000 | $0.03975 | $1,788.75 |
| 75,000 | $0.03857 | $2,892.75 |
| 105,000 | $0.03783 | $3,972.15 |
| 150,000 | $0.03709 | $5,563.50 |
| Unit Price without VAT: | $0.14000 |
|---|---|
| Unit Price with VAT: | $0.15260 |

