NTC Thermistor 3k 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 3k 0402 (1005 Metric)
0201, 0402 Pkg

ERT-J0ET302J

DigiKey Part Number
P10568TR-ND - Tape & Reel (TR)
P10568CT-ND - Cut Tape (CT)
P10568DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERT-J0ET302J
Description
THERMISTOR NTC 3KOHM 4500K 0402
Customer Reference
Detailed Description
NTC Thermistor 3k 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/50
4500K
Manufacturer
Panasonic Industry
B25/85
4450K
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
66 mW
Part Status
Last Time Buy
Mounting Type
Surface Mount
Resistance in Ohms @ 25°C
3k
Package / Case
0402 (1005 Metric)
Resistance Tolerance
±5%
Base Product Number
B Value Tolerance
±2%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERT-J0ET302HPanasonic Industry2,032P124002CT-ND$0.14000Parametric Equivalent
NCP15XQ102J03RCMurata Electronics8,093490-2418-1-ND$0.16000Similar
In-Stock: 48,399
Check for Additional Incoming Stock
Last Time Buy Date: 31/3/2027
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.21000$0.21
5$0.17200$0.86
10$0.16200$1.62
25$0.14960$3.74
50$0.14120$7.06
100$0.13350$13.35
500$0.11812$59.06
1,000$0.11242$112.42
5,000$0.10101$505.05
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.09491$949.10
20,000$0.09110$1,822.00
30,000$0.08903$2,670.90
50,000$0.08656$4,328.00
70,000$0.08501$5,950.70
100,000$0.08345$8,345.00
Manufacturers Standard Package
Unit Price without VAT:$0.21000
Unit Price with VAT:$0.22890