NTC Thermistor 3k 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 3k 0402 (1005 Metric)
Basics of NTC and PTC Thermistors - Another Teaching Moment

ERT-J0ET302H

DigiKey Part Number
P124002TR-ND - Tape & Reel (TR)
P124002CT-ND - Cut Tape (CT)
P124002DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERT-J0ET302H
Description
MULTILAYER NTC CHIP THERMISTOR
Customer Reference
Detailed Description
NTC Thermistor 3k 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/50
4500K
Manufacturer
Panasonic Industry
B25/85
4450K
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
66 mW
Part Status
Last Time Buy
Mounting Type
Surface Mount
Resistance in Ohms @ 25°C
3k
Package / Case
0402 (1005 Metric)
Resistance Tolerance
±3%
Base Product Number
B Value Tolerance
±2%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,032
Check for Additional Incoming Stock
Last Time Buy Date: 31/3/2027
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.14000$0.14
5$0.12000$0.60
10$0.11200$1.12
25$0.10360$2.59
50$0.09760$4.88
100$0.09230$9.23
500$0.08128$40.64
1,000$0.07721$77.21
5,000$0.06905$345.25
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.06476$647.60
20,000$0.06204$1,240.80
30,000$0.06056$1,816.80
50,000$0.05879$2,939.50
70,000$0.05769$4,038.30
100,000$0.05658$5,658.00
Manufacturers Standard Package
Unit Price without VAT:$0.14000
Unit Price with VAT:$0.15260