ELC-09D222F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELC-10D2R2E

Digi-Key Part Number
ELC-10D2R2E-ND
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
ELC-10D2R2E
Supplier
Description
FIXED IND 2.2UH 5.9A 14 MOHM TH
Detailed Description
2.2 µH Unshielded Wirewound Inductor 5.9 A 14mOhm Radial, Vertical Cylinder
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Panasonic Electronic Components
Bulk
Part Status
Obsolete
Type
Wirewound
Material - Core
-
Inductance
2.2 µH
Tolerance
±20%
Current Rating (Amps)
5.9 A
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
14mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-
Inductance Frequency - Test
10 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder
Supplier Device Package
-
Size / Dimension
0.512" Dia (13.00mm)
Height - Seated (Max)
0.591" (15.00mm)
1 (Unlimited)
EAR99
8504.50.8000
ELC10D2R2E
500
744772022Würth Elektronik45732-3759-ND$1.49000Similar