


ISL9V5045S3ST-F085 | |
|---|---|
DigiKey Part Number | ISL9V5045S3ST-F085TR-ND - Tape & Reel (TR) ISL9V5045S3ST-F085CT-ND - Cut Tape (CT) ISL9V5045S3ST-F085DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL9V5045S3ST-F085 |
Description | IGBT 480V 51A TO-263 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | IGBT 480 V 51 A 300 W Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 480 V | |
Current - Collector (Ic) (Max) | 51 A | |
Vce(on) (Max) @ Vge, Ic | 1.6V @ 4V, 10A | |
Power - Max | 300 W | |
Switching Energy | - | |
Input Type | Logic | |
Gate Charge | 32 nC | |
Td (on/off) @ 25°C | -/10.8µs | |
Test Condition | 300V, 1kOhm, 5V | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263 (D2PAK) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.01000 | $8.01 |
| 10 | $5.35800 | $53.58 |
| 100 | $3.85140 | $385.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $3.07984 | $2,463.87 |
| Unit Price without VAT: | $8.01000 |
|---|---|
| Unit Price with VAT: | $8.73090 |


