SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FJV3106RMTF

Digi-Key Part Number
FJV3106RMTF-ND - Tape & Reel (TR)
Manufacturer
onsemi
Manufacturer Product Number
FJV3106RMTF
Supplier
Description
TRANS PREBIAS NPN 200MW SOT23-3
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-23-3
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
onsemi
-
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
NPN - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistor - Base (R1)
10 kOhms
Resistor - Emitter Base (R2)
47 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
68 @ 5mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
100nA (ICBO)
Frequency - Transition
250 MHz
Power - Max
200 mW
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
1 (Unlimited)
EAR99
8541.21.0075
3,000
(12)
MMUN2214LT1Gonsemi490MMUN2214LT1GOSCT-ND$0.23000Similar
SMUN2214T3Gonsemi9,969SMUN2214T3GOSCT-ND$0.56000Similar
MUN2214T1Gonsemi372,223MUN2214T1GOSCT-ND$0.26000Similar
SMUN2214T1Gonsemi5,738SMUN2214T1GOSCT-ND$0.48000Similar
MMUN2211LT3Gonsemi910,424MMUN2211LT3GOSCT-ND$0.22000Similar