DVK-SFUS-1-GEVK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DVK-SFUS-1-GEVK

Digi-Key Part Number
DVK-SFUS-1-GEVKOS-ND
Manufacturer
onsemi
Manufacturer Product Number
DVK-SFUS-1-GEVK
Supplier
Description
EVAL BOARD SIGFOX AX-SFUS
Detailed Description
AX-SFUS series Transceiver Evaluation Board
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
onsemi
Series
Package
Bulk
Part Status
Active
Type
Transceiver
Frequency
900MHz
For Use With/Related Products
AX-SFUS
Supplied Contents
Board(s), Cable(s), Accessories
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8517.62.0090
All prices are in SGD
Bulk
QtyUnit PriceExt Price
1$148.82000$148.82
Additional Resources
AttributeDescription
Other Names
DVK-SFUS-1-GEVK-ND
DVK-SFUS-1-GEVKOS
Standard Package1