8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS5174ED8

Digi-Key Part Number
CS5174ED8-ND
Manufacturer
onsemi
Manufacturer Product Number
CS5174ED8
Supplier
Description
IC REG MULT CONFG ADJ 1.5A 8SOIC
Detailed Description
Buck, Boost, Flyback, Forward Converter, SEPIC Switching Regulator IC Positive or Negative Adjustable -2.45V 1 Output 1.5A (Switch) 8-SOIC (0.154", 3.90mm Width)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
onsemi
Series
-
Package
Tube
Part Status
Obsolete
Function
Step-Up, Step-Down, Step-Up/Step-Down
Output Configuration
Positive or Negative
Topology
Buck, Boost, Flyback, Forward Converter, SEPIC
Output Type
Adjustable
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
30V
Voltage - Output (Min/Fixed)
-2.45V
Voltage - Output (Max)
-40V (Switch)
Current - Output
1.5A (Switch)
Frequency - Switching
560kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Standard Package98