SOT223-3L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSP19AT1G

Digi-Key Part Number
BSP19AT1GOSTR-ND - Tape & Reel (TR)
BSP19AT1GOSCT-ND - Cut Tape (CT)
BSP19AT1GOSDKR-ND - Digi-Reel®
Manufacturer
onsemi
Manufacturer Product Number
BSP19AT1G
Supplier
Description
TRANS NPN 350V 0.1A SOT223
Detailed Description
Bipolar (BJT) Transistor NPN 350 V 100 mA 70MHz 800 mW Surface Mount SOT-223 (TO-261)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
onsemi
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Transistor Type
NPN
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
350 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 4mA, 50mA
Current - Collector Cutoff (Max)
20nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
40 @ 20mA, 10V
Power - Max
800 mW
Frequency - Transition
70MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223 (TO-261)
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.21.0095
Additional Resources
AttributeDescription
Other Names
BSP19AT1GOSCT
BSP19AT1GOSTR
BSP19AT1GOSDKR
Standard Package1,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
FJT44TFonsemi9,934FJT44TFCT-ND$0.86000Direct