K8DS-PA1

DigiKey Part Number
Z9676-ND
Manufacturer
Manufacturer Product Number
K8DS-PA1
Description
17.5 MM ASY PHASE SEQUENCE LO
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Voltage Asymmetry, Phase Loss, Phase Sequence 200 ~ 240VAC
Datasheet
 Datasheet
EDA/CAD Models
K8DS-PA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Type
Voltage Asymmetry, Phase Loss, Phase Sequence
Trip Status
-
Trip Range
-
Delay Time
0.1 Sec ~ 30 Sec
Voltage - Supply
200 ~ 240VAC
Output Type
Relay
Circuit
SPDT (1 Form C)
Contact Rating @ Voltage
5A @ 250VAC
Mounting Type
DIN Rail
Operating Temperature
-20°C ~ 60°C
Base Product Number
In-Stock: 5
Can ship immediately
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
1$289.35000$289.35
10$227.16500$2,271.65
25$212.82920$5,320.73
Manufacturers Standard Package
Unit Price without VAT:$289.35000
Unit Price with VAT:$315.39150