cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D4C-2350

Digi-Key Part Number
D4C-2350-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
D4C-2350
Supplier
Description
SWITCH SNAP ACTION SPDT 5A 125V
Manufacturer Standard Lead Time
5 Weeks
Detailed Description
Switch SPDT Chassis Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
5A (AC)
Voltage Rating - AC
125 V
Actuator Type
Spring, Rod
Mounting Type
Chassis Mount
Termination Style
Cable Leads
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
Oil Resistant Cable 5m, Status Indicator
Operating Force
150gf
Release Force
-
Pretravel
15°
Differential Travel
-
Overtravel
-
Operating Temperature
-10°C ~ 70°C
Operating Position
-
Electrical Life
200,000 Cycles
Mechanical Life
10,000,000 Cycles
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.50.9055
All prices are in SGD
Bulk
QtyUnit PriceExt Price
1$218.15000$218.15
Additional Resources
AttributeDescription
Other NamesD4C2350
Standard Package1