A22NL-RPA-TGA-G100-GC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A22NL-RPM-TGA-G002-GE

Digi-Key Part Number
A22NL-RPM-TGA-G002-GE-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
A22NL-RPM-TGA-G002-GE
Supplier
Description
SWITCH PUSH SPST-NC 10A 120V
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
Pushbutton Switch SPST-NC Standard, Illuminated Panel Mount, Front
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Standard, Illuminated
Circuit
SPST-NC
Switch Function
On-Mom
Current Rating (Amps)
10A (AC), 8A (DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
24 V
Actuator Type
Round, Button
Color - Actuator/Cap
Clear (Green Filter/Diffuser)
Illumination Type, Color
LED, Green
Illumination Voltage (Nominal)
200 ~ 240 VAC
Termination Style
Screw Terminal
Ingress Protection
IP66 - Dust Tight, Water Resistant
Features
-
Panel Cutout Dimensions
Circular - 22.30mm Dia
Operating Temperature
-25°C ~ 55°C
Mechanical Life
5,000,000 Cycles
Electrical Life
500,000 Cycles
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.50.9035
All prices are in SGD
Bulk
QtyUnit PriceExt Price
1$43.58000$43.58
Additional Resources
AttributeDescription
Other NamesA22NLRPMTGAG002GE
Standard Package1