S08PT60 Tower System Kit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TWR-S08PT60-KIT

Digi-Key Part Number
568-13625-ND
Manufacturer
Manufacturer Product Number
TWR-S08PT60-KIT
Description
TOWER SYSTEM MC9S08P EVAL BRD
Detailed Description
MC9S08P Tower System series HCS08 MCU 8-Bit Embedded Evaluation Board
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
Package
Bulk
Product Status
Obsolete
Board Type
Evaluation Platform
Type
MCU 8-Bit
Core Processor
HCS08
Operating System
-
Platform
Tower System
Utilized IC / Part
MC9S08P
Mounting Type
Fixed
Contents
Board(s), Cable(s)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8471.50.0150
Additional Resources
AttributeDescription
Other Names
568-13625
935326963598
TWR-S08PT60-KIT-ND
TWRS08PT60KIT
Standard Package1