cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SVF332R3K2CKU2

Digi-Key Part Number
SVF332R3K2CKU2-ND
Manufacturer
Manufacturer Product Number
SVF332R3K2CKU2
Description
IC MCU 32BIT ROMLESS 176LQFP
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
ARM® Cortex®-A5 + Cortex®-M4 Microprocessor IC series 2 Core, 32-Bit 266MHz, 133MHz 176-HLQFP (24x24)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
Package
Tray
Product Status
Active
Core Processor
ARM® Cortex®-A5 + Cortex®-M4
Number of Cores/Bus Width
2 Core, 32-Bit
Speed
266MHz, 133MHz
Co-Processors/DSP
Multimedia; NEON™ MPE
RAM Controllers
LPDDR2, DDR3, DRAM
Graphics Acceleration
Yes
Display & Interface Controllers
DCU, GPU, LCD, VideoADC, VIU
Ethernet
10/100Mbps (2)
SATA
-
USB
USB 2.0 OTG + PHY (1)
Voltage - I/O
3.3V
Operating Temperature
-40°C ~ 85°C (TA)
Security Features
ARM TZ, Hashing, RNG, RTC, RTIC, Secure JTAG, SNVS, TZ ASC, TZ WDOG
Package / Case
176-LQFP Exposed Pad
Supplier Device Package
176-HLQFP (24x24)
Additional Interfaces
CAN, I²C, IrDA, LIN, MediaLB, SCI, SDHC, SPI, UART/USART
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN5A002A1 FRE
HTSUS8542.31.0001
All prices are in SGD
Tray
QtyUnit PriceExt Price
40$70.97075$2,838.83
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names935344037557
Standard Package40