208-MAPBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPC5534MVM80R

Digi-Key Part Number
SPC5534MVM80R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SPC5534MVM80R
Description
IC MCU 32BIT 1MB FLASH 208MAPBGA
Detailed Description
e200z6 series Microcontroller IC 32-Bit Single-Core 80MHz 1MB (1M x 8) FLASH 208-BGA (17x17)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
Package
Tape & Reel (TR)
Product Status
Not For New Designs
Core Processor
e200z6
Core Size
32-Bit Single-Core
Speed
80MHz
Connectivity
CANbus, EBI/EMI, Ethernet, SCI, SPI
Peripherals
DMA, POR, PWM, WDT
Number of I/O
192
Program Memory Size
1MB (1M x 8)
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
64K x 8
Voltage - Supply (Vcc/Vdd)
1.35V ~ 1.65V
Data Converters
A/D 34x12b
Oscillator Type
External
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
208-BGA
Supplier Device Package
208-BGA (17x17)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN3A991A2
HTSUS8542.31.0001
All prices are in SGD
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$78.10490$78,104.90