272-BGA Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPC5200CBV400BR2

Digi-Key Part Number
SPC5200CBV400BR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SPC5200CBV400BR2
Description
IC MPU MPC52XX 400MHZ 272BGA
Detailed Description
PowerPC G2_LE Microprocessor IC series 1 Core, 32-Bit 400MHz 272-PBGA (27x27)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
Package
Tape & Reel (TR)
Product Status
Not For New Designs
Core Processor
PowerPC G2_LE
Number of Cores/Bus Width
1 Core, 32-Bit
Speed
400MHz
Co-Processors/DSP
-
RAM Controllers
DDR, SDRAM
Graphics Acceleration
No
Display & Interface Controllers
-
Ethernet
10/100Mbps (1)
SATA
-
USB
USB 1.1 (2)
Voltage - I/O
2.5V, 3.3V
Operating Temperature
-40°C ~ 85°C (TA)
Security Features
-
Package / Case
272-BBGA
Supplier Device Package
272-PBGA (27x27)
Additional Interfaces
AC97, CAN, J1850, I²C, I²S, IrDA, PCI, PSC, SPI, UART
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN3A991A2
HTSUS8542.31.0001
All prices are in SGD
Tape & Reel (TR)
QtyUnit PriceExt Price
500$140.09622$70,048.11