
JN5139-001-M/03R1T | |
|---|---|
DigiKey Part Number | 616-1038-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JN5139-001-M/03R1T |
Description | RF TXRX MODULE 802.15.4U.FL SMD |
Customer Reference | |
Detailed Description | 802.15.4 Zigbee® Transceiver Module 2.4GHz Antenna Not Included, U.FL Surface Mount |
Datasheet | Datasheet |
Category | Antenna Type Antenna Not Included, U.FL |
Mfr | Memory Size 192kB ROM, 96kB RAM |
Series | Voltage - Supply 2.2V ~ 3.6V |
Packaging Tape & Reel (TR) | Current - Receiving 37mA |
Part Status Obsolete | Current - Transmitting 37mA |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
RF Family/Standard 802.15.4 | Operating Temperature -40°C ~ 85°C |
Protocol | Package / Case Module |
Frequency 2.4GHz | Base Product Number |
Serial Interfaces I2C, SPI, UART |

