Direct
Similar
Similar

HEF4511BT,653 | |
|---|---|
DigiKey Part Number | 568-8243-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HEF4511BT,653 |
Description | IC DRVR 7 SEGMENT 16SO |
Customer Reference | |
Detailed Description | LED, LCD Driver 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | HEF4511BT,653 Models |
Category | Voltage - Supply 3V ~ 15V |
Manufacturer NXP USA Inc. | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Display Type LED, LCD | Supplier Device Package 16-SO |
Configuration 7 Segment | Base Product Number |
Interface BCD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC14511BDR2G | onsemi | 9,285 | MC14511BDR2GOSCT-ND | $0.92000 | Direct |
| HEF4543BT,653 | Nexperia USA Inc. | 0 | 1727-6012-1-ND | $0.56000 | Similar |
| MC14511BDG | onsemi | 659 | MC14511BDGOS-ND | $0.66229 | Similar |



