
P-8305-101G | |
|---|---|
DigiKey Part Number | P-8305-101G-ND |
Manufacturer | |
Manufacturer Product Number | P-8305-101G |
Description | SENSOR 1.45PSIG .025V SIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 1.45PSI (10kPa) Gauge 0 mV ~ 25 mV 5-SIP Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Gauge | |
Operating Pressure | 1.45PSI (10kPa) | |
Output Type | Analog Voltage | |
Output | 0 mV ~ 25 mV | |
Accuracy | - | |
Voltage - Supply | - | |
Port Size | - | |
Port Style | No Port | |
Features | Temperature Compensated | |
Termination Style | PC Pin | |
Maximum Pressure | 4.35PSI (30kPa) | |
Operating Temperature | -20°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 5-SIP Module | |
Supplier Device Package | SIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | $495.57500 | $991.15 |
| Unit Price without VAT: | $495.57500 |
|---|---|
| Unit Price with VAT: | $540.17675 |

