



ET220N12-Z | |
|---|---|
DigiKey Part Number | 563-1892-ND |
Manufacturer | |
Manufacturer Product Number | ET220N12-Z |
Description | SWITCH TOGGLE DPDT 20A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 20A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Standard Round | |
Actuator Length | 17.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Panel Cutout Dimensions | Circular - 12.50mm Dia | |
Bushing Thread | M12 x 1 | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | - | |
Actuator Material | - | |
Electrical Life | 20,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.35000 | $17.35 |
| 10 | $14.97100 | $149.71 |
| 30 | $13.95233 | $418.57 |
| 50 | $13.50160 | $675.08 |
| 100 | $12.91230 | $1,291.23 |
| 250 | $12.17120 | $3,042.80 |
| 500 | $11.63776 | $5,818.88 |
| 1,000 | $11.12665 | $11,126.65 |
| Unit Price without VAT: | $17.35000 |
|---|---|
| Unit Price with VAT: | $18.91150 |

