ET115G12-Z | |
---|---|
DigiKey Part Number | 563-1857-ND |
Manufacturer | |
Manufacturer Product Number | ET115G12-Z |
Description | SWITCH TOGGLE SPDT 15A 125V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 15A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Standard Round | |
Actuator Length | 17.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Panel Cutout Dimensions | Circular - 12.50mm Dia | |
Bushing Thread | M12 x 1 | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | - | |
Actuator Material | - | |
Electrical Life | 20,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.29000 | $18.29 |
20 | $15.09600 | $301.92 |
40 | $14.43875 | $577.55 |
60 | $14.06683 | $844.01 |
100 | $13.61180 | $1,361.18 |
260 | $12.79792 | $3,327.46 |
500 | $12.26800 | $6,134.00 |
1,000 | $11.72924 | $11,729.24 |
Unit Price without VAT: | $18.29000 |
---|---|
Unit Price with VAT: | $19.93610 |