
CMS-2312WC | |
|---|---|
DigiKey Part Number | 563-CMS-2312WCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMS-2312WC |
Description | SWITCH SLIDE DP3T 0.1A 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DP3T Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components Corporation | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Circuit | DP3T | |
Contact Timing | Non-Shorting (BBM) | |
Switch Function | On-On-On | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 12 V | |
Actuator Type | Standard | |
Actuator Length | 2.00mm | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyamide (PA), Nylon | |
Switch Travel | 2.00mm | |
Mechanical Life | 30,000 Cycles | |
Electrical Life | 30,000 Cycles | |
Operating Force | 153gf |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | $2.55778 | $2,302.00 |
| Unit Price without VAT: | $2.55778 |
|---|---|
| Unit Price with VAT: | $2.78798 |

