DFE18SBN1R0ME0L

DigiKey Part Number
490-DFE18SBN1R0ME0LTR-ND - Tape & Reel (TR)
490-DFE18SBN1R0ME0LCT-ND - Cut Tape (CT)
490-DFE18SBN1R0ME0LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DFE18SBN1R0ME0L
Description
FIXED IND 1UH 1.8A 120 MOHM SMD
Customer Reference
Detailed Description
1 µH Shielded Drum Core, Wirewound Inductor 1.8 A 120mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
DFE18SBN1R0ME0L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
Drum Core, Wirewound
Material - Core
Inductance
1 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.9A
Shielding
Shielded
DC Resistance (DCR)
120mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.031" (0.80mm)
Base Product Number
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.54000$0.54
10$0.46400$4.64
25$0.42520$10.63
50$0.38660$19.33
100$0.34420$34.42
250$0.32484$81.21
500$0.27842$139.21
1,000$0.24748$247.48
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.23975$719.25
6,000$0.23202$1,392.12
15,000$0.22429$3,364.35
30,000$0.21655$6,496.50
Manufacturers Standard Package