cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0510160500

Digi-Key Part Number
0510160500-ND
Manufacturer
Molex
Manufacturer Product Number
0510160500
Supplier
Description
1.5 CABLE HOLDER 5CKT
Detailed Description
Connector Cable Holder For Ribbon Cables
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Bag
Part Status
Obsolete
Accessory Type
Cable Holder
Number of Positions
5
For Use With/Related Products
Ribbon Cables
Features
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8538.90.8180
Additional Resources
AttributeDescription
Other Names
051016-0500
51016-0500
510160500
Standard Package2,000