cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0459844271

Digi-Key Part Number
0459844271-ND
Manufacturer
Molex
Manufacturer Product Number
0459844271
Supplier
Description
CONN RCPT LPHPOWER 40POS PCB
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
40 Connector Receptacle, Outer Shroud Contacts Through Hole, Right Angle Black LPHPower
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Tray
Part Status
Active
Connector Usage
-
Connector Type
Receptacle, Outer Shroud Contacts
Connector Style
LPHPower
Number of Positions
40
Number of Positions Loaded
All
Pitch
-
Number of Rows
2
Number of Columns
-
Mounting Type
Through Hole, Right Angle
Termination
Solder
Contact Layout, Typical
36 Signal, 4 Power
Features
Guide Pin
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-40°C ~ 105°C
Voltage Rating
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
All prices are in SGD
Tray
QtyUnit PriceExt Price
200$17.04660$3,409.32
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names
459844271
045984-4271
45984-4271
Standard Package100