cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0455931604

Digi-Key Part Number
0455931604-ND
Manufacturer
Molex
Manufacturer Product Number
0455931604
Supplier
Description
CONN PLUG 10POS SLD PCB
Detailed Description
10 Position Handylink Plug Connector Solder Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Tray
Part Status
Obsolete
Connector Style
Plug
Connector Type
Handylink
Number of Positions
10
Mounting Type
Through Hole
Termination
Solder
Features
-
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
Additional Resources
AttributeDescription
Other Names
045593-1604
45593-1604
455931604
Standard Package924