cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0385416904

Digi-Key Part Number
0385416904-ND
Manufacturer
Molex
Manufacturer Product Number
0385416904
Supplier
Description
CONN PLUG 4POS IN-LINE SLDR
Detailed Description
4 Position Plug, Male Blades Connector Solder Eyelet(s) - Free Hanging (In-Line)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Bulk
Part Status
Obsolete
Connector Style
-
Connector Type
Plug, Male Blades
Number of Positions
4
Pitch
-
Mounting Type
Free Hanging (In-Line)
Number of Rows
3
Termination
Solder Eyelet(s)
Wire Gauge
-
Features
Cable Clamp
Color
Black
Fastening Type
Push-Pull
Contact Material
Brass
Contact Finish
Tin
Contact Finish Thickness
-
Voltage Rating
250 V
Current Rating (Amps)
15 A
Material - Insulation
Phenol Formaldehyde (Phenolic)
Operating Temperature
110°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.8000
Additional Resources
AttributeDescription
Other Names
0385-41-6904
385-41-6904
38541-6904
385416904
P2-5404-CCT-L-UA
Standard Package10