cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0383302610

Digi-Key Part Number
0383302610-ND
Manufacturer
Molex
Manufacturer Product Number
0383302610
Supplier
Description
CONN RCPT 10POS PNL MNT SLDR
Detailed Description
10 Position Receptacle, Female Blade Sockets Connector Solder - Panel Mount
Customer Reference
Product Attributes
Type
Description
Select
Category
Molex
Bulk
Part Status
Obsolete
Connector Style
-
Connector Type
Receptacle, Female Blade Sockets
Number of Positions
10
Pitch
-
Mounting Type
Panel Mount
Number of Rows
2
Termination
Solder
Wire Gauge
-
Features
Flange
Color
Black
Fastening Type
Push-Pull
Contact Material
Phosphor Bronze
Contact Finish
Tin
Contact Finish Thickness
-
Voltage Rating
250 V
Current Rating (Amps)
10 A
Material - Insulation
Phenol Formaldehyde (Phenolic)
Operating Temperature
150°C
1 (Unlimited)
EAR99
8536.69.4030
038330-2610
383302610
S-3310-LAB
25