cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0192520160

Digi-Key Part Number
0192520160-ND
Manufacturer
Molex
Manufacturer Product Number
0192520160
Supplier
Description
CBL TIE LOCKING BLACK 50LBS 7"
Detailed Description
Standard, Locking Black 2.20" (56.00mm) - 50 lbs (22.68 kg)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Bulk
Part Status
Obsolete
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
7"
Bundle Diameter
2.20" (56.00mm)
Width
-
Length - Actual
0.583' (177.80mm, 7.00")
Mounting Type
Free Hanging (In-Line)
Tensile Strength
50 lbs (22.68 kg)
Features
-
Material
-
Color
Black
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS3926.90.9985
Additional Resources
AttributeDescription
Other Names
019252-0160
192520-0160
192520160
N-07-50-MH-0-M-LC
Standard Package1,000