cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

122-11-428-41-001000

Digi-Key Part Number
122-11-428-41-001000-ND
Manufacturer
Manufacturer Product Number
122-11-428-41-001000
Description
CONN IC SKT DBL
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
28 (2 x 14) Pos DIP, 0.4" (10.16mm) Row Spacing Socket Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Mill-Max Manufacturing Corp.
Series
Package
Tube
Product Status
Active
Type
DIP, 0.4" (10.16mm) Row Spacing
Number of Positions or Pins (Grid)
28 (2 x 14)
Pitch - Mating
0.100" (2.54mm)
Contact Finish - Mating
-
Contact Finish Thickness - Mating
-
Contact Material - Mating
Beryllium Copper
Mounting Type
Through Hole
Features
Open Frame
Termination
Wire Wrap
Pitch - Post
0.100" (2.54mm)
Contact Finish - Post
-
Contact Finish Thickness - Post
-
Contact Material - Post
Brass Alloy
Housing Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
Operating Temperature
-55°C ~ 125°C
Termination Post Length
0.370" (9.40mm)
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
3 A
Contact Resistance
10mOhm
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
All prices are in SGD
Tube
QtyUnit PriceExt Price
56$24.11071$1,350.20
Additional Resources
AttributeDescription
Standard Package14