cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0673-0-15-01-30-27-10-0

Digi-Key Part Number
0673-015013027100-ND
Manufacturer
Manufacturer Product Number
0673-0-15-01-30-27-10-0
Description
CONN PIN RCPT .015-.025 SMD
Manufacturer Standard Lead Time
5 Weeks
Detailed Description
Pin Receptacle Connector 0.015" ~ 0.025" (0.38mm ~ 0.64mm) No Tail Surface Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Mill-Max Manufacturing Corp.
Series
Package
Bulk
Product Status
Active
Tail Type
No Tail
Termination
Surface Mount
Length - Overall
0.125" (3.18mm)
Accepts Pin Diameter
0.015" ~ 0.025" (0.38mm ~ 0.64mm)
Accepts Square Pin Size
-
Pin Hole Diameter
0.043" (1.09mm)
Mounting Hole Diameter
-
Flange Diameter
-
Tail Diameter
-
Socket Depth
0.100" (2.54mm)
Contact Material
Beryllium Copper
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Features
-
Operating Temperature
-55°C ~ 125°C
Board Thickness
-
Insertion Force
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
All prices are in SGD
Bulk
QtyUnit PriceExt Price
1,000$1.17478$1,174.78
Additional Resources
AttributeDescription
Other Names
0673-015013027100
0673015013027100
673015013027100
Standard Package500