32-QFN Top
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32-QFN Top
32-QFN

VSC7110XJW

Digi-Key Part Number
VSC7110XJW-ND
Manufacturer
Microchip Technology
Manufacturer Product Number
VSC7110XJW
Supplier
Description
IC TELECOM INTERFACE 32QFN
Manufacturer Standard Lead Time
41 Weeks
Detailed Description
Telecom IC Signal Conditioner 32-QFN (5x5)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
-
Package
Tray
Part Status
Active
Function
Signal Conditioner
Interface
-
Number of Circuits
2
Voltage - Supply
2.5V
Current - Supply
-
Operating Temperature
-40°C ~ 110°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)4 (72 Hours)
REACH StatusREACH Unaffected
ECCN5A991B1
HTSUS8542.39.0001
All prices are in SGD
Tray
QtyUnit PriceExt Price
1$14.33000$14.33
25$11.94120$298.53
100$9.49210$949.21
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Standard Package490