cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SST26VF064B-104I/S70S

Digi-Key Part Number
SST26VF064B-104I/S70S-ND - Tape & Reel (TR)
Manufacturer
Microchip Technology
Manufacturer Product Number
SST26VF064B-104I/S70S
Supplier
Description
IC FLASH 64MBIT SPI/QUAD WAFER
Detailed Description
FLASH Memory IC 64Mb (8M x 8) SPI - Quad I/O 104 MHz Wafer
Datasheet Datasheet
Product Attributes
Type
Description
Select
Mfr
Microchip Technology
Series
Package
Tape & Reel (TR)
Part Status
Active
Memory Type
Non-Volatile
Memory Format
FLASH
Technology
FLASH
Memory Size
64Mb (8M x 8)
Memory Interface
SPI - Quad I/O
Clock Frequency
104 MHz
Write Cycle Time - Word, Page
1.5ms
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Package / Case
Die
Supplier Device Package
Wafer
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN3A991B1A
HTSUS8542.32.0071
Additional Resources
AttributeDescription
Standard Package5,000