144-TFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC32MZ1024EFM144T-I/JWX

Digi-Key Part Number
PIC32MZ1024EFM144T-I/JWXTR-ND - Tape & Reel (TR)
PIC32MZ1024EFM144T-I/JWXCT-ND - Cut Tape (CT)
PIC32MZ1024EFM144T-I/JWXDKR-ND - Digi-Reel®
Manufacturer
Microchip Technology
Manufacturer Product Number
PIC32MZ1024EFM144T-I/JWX
Supplier
Description
IC MCU 32BIT 1MB FLASH 144TFBGA
Detailed Description
MIPS32® M-Class series Microcontroller IC 32-Bit 200MHz 1MB (1M x 8) FLASH 144-TFBGA (7x7)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Core Processor
MIPS32® M-Class
Core Size
32-Bit
Speed
200MHz
Connectivity
CANbus, EBI/EMI, Ethernet, I²C, PMP, SPI, SQI, UART/USART, USB OTG
Peripherals
Brown-out Detect/Reset, DMA, I²S, POR, PWM, WDT
Number of I/O
120
Program Memory Size
1MB (1M x 8)
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
512K x 8
Voltage - Supply (Vcc/Vdd)
2.1V ~ 3.6V
Data Converters
A/D 48x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
144-TFBGA
Supplier Device Package
144-TFBGA (7x7)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
ECCN5A992C
HTSUS8542.31.0001
All prices are in SGD
Tape & Reel (TR)
QtyUnit PriceExt Price
2,200$18.82716$41,419.75
Additional Resources
AttributeDescription
Other Names
PIC32MZ1024EFM144T-I/JWXCT
PIC32MZ1024EFM144T-I/JWXTR
PIC32MZ1024EFM144T-I/JWXDKR
Standard Package2,200