28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC18F2510-E/SO

Digi-Key Part Number
PIC18F2510-E/SO-ND
Manufacturer
Microchip Technology
Manufacturer Product Number
PIC18F2510-E/SO
Supplier
Description
IC MCU 8BIT 32KB FLASH 28SOIC
Detailed Description
PIC series Microcontroller IC 8-Bit 25MHz 32KB (16K x 16) FLASH 28-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
Package
Tube
Part Status
Active
Core Processor
PIC
Core Size
8-Bit
Speed
25MHz
Connectivity
I²C, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, HLVD, POR, PWM, WDT
Number of I/O
25
Program Memory Size
32KB (16K x 16)
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
1.5K x 8
Voltage - Supply (Vcc/Vdd)
4.2V ~ 5.5V
Data Converters
A/D 10x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
28-SOIC
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCN3A991A2
HTSUS8542.31.0001
All prices are in SGD
Tube
QtyUnit PriceExt Price
189$6.68714$1,263.87